
* Images are for reference only
STM32F410RBT7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F410RBT7
- JLCPCB Part #
- C1339434
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.7V~3.6V 100MHz 128KB 12bit 12bit 32 Bit 32KB 50 ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.7450
10+
$5.8201
30+
$5.2561
100+
$4.7840
Related Products
Welcome back, may I help you?