
* Images are for reference only
STM813LM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM813LM6F
- JLCPCB Part #
- C2066722
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 200ms 25uA 4.63V Active High No Push-pull Voltage Monitor Yes SO-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.8099
10+
$3.2287
30+
$2.8835
100+
$2.5335
500+
$2.3730
1000+
$2.3007
Welcome back, may I help you?