This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F51101AGFK#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51101AGFK#10
JLCPCB Part #
C20351475
Package
LQFP-64(14x14)
Description
-40℃~+105℃ 1.8V~3.6V 10KB 32 Bit 32KB 32MHz 50 Built-in FLASH RX LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7408
200+ $1.4932
720+ $1.4434
1440+ $1.4193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons