
* Images are for reference only
SSP3485U
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP3485U
- JLCPCB Part #
- C5199842
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1 1.1mA 10Mbps 256 5V Half-Duplex Transceiver ±15kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11359
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11275
In-stock Item Pricing
Qty Unit Price
1+
$0.3719
50+
$0.2987
150+
$0.2673
500+
$0.2124
2500+
$0.1950
5000+
$0.1845
Related Products
Welcome back, may I help you?