Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. SSP1851
SSP1851 - 1
SSP1851 - 2
SSP1851 - 3
Extended1/3
* Images are for reference only
SSP1851
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP1851
JLCPCB Part #
C410976
Package
SSOP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 SSOP-24 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerShanghai Siproin Microelectronics
PackageSSOP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply4.75V~5.25V
Current - Supply3mA
Dynamic Range500:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. SSP1851
SSP1851

* Images are for reference only

SSP1851

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP1851
JLCPCB Part #
C410976
Package
SSOP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 SSOP-24 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP1851

* Images are for reference only

SSP1851
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP1851
JLCPCB Part #
C410976
Package
SSOP-24
Description
-40℃~+85℃ 2 3mA 4.75V~5.25V 500:1 SSOP-24 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP1851 Specifications

SSP1851 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerShanghai Siproin Microelectronics
PackageSSOP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply4.75V~5.25V
Current - Supply3mA
Dynamic Range500:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP1851. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP1851 Documents

SSP1851 datasheets or manufacturer documentation.

Datasheet: SSP1851 Datasheet (PDF)

SSP1851 Schematic Symbol & PCB Footprint

The SSP1851 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.