This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SSP7985P30PR

Extended
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP7985P30PR
JLCPCB Part #
C2965589
Package
SOT-89
Description
-40℃~+85℃ 1 150mA 2uA 3V 60V 700mV@(100mA) 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 278

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 278

In-stock Item Pricing

Qty Unit Price
1+ $0.2081
50+ $0.1651
150+ $0.1468
1000+ $0.1238
2000+ $0.1136
5000+ $0.1075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons