


H7533-2PR
- Manufacturer
- MFR.Part #
- H7533-2PR
- JLCPCB Part #
- C2845065
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 10mV@(1mA) 200mA 2uA 3.3V 35V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOT-89-3 | |
| standby current | 2uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 35V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Voltage Dropout | 10mV@(1mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
H7533-2PR
Extended- Manufacturer
- MFR.Part #
- H7533-2PR
- JLCPCB Part #
- C2845065
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 10mV@(1mA) 200mA 2uA 3.3V 35V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H7533-2PR
Extended- Manufacturer
- MFR.Part #
- H7533-2PR
- JLCPCB Part #
- C2845065
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 10mV@(1mA) 200mA 2uA 3.3V 35V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H7533-2PR Specifications
H7533-2PR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOT-89-3 | |
| standby current | 2uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 35V | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Voltage Dropout | 10mV@(1mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H7533-2PR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H7533-2PR Documents
H7533-2PR datasheets or manufacturer documentation.
Datasheet: H7533-2PR Datasheet (PDF)
H7533-2PR Schematic Symbol & PCB Footprint
The H7533-2PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.