
* Images are for reference only
SRP7050WA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7050WA-3R3M
- JLCPCB Part #
- C19947704
- Package
- SMD,7.9x7.3mm
- Description
- 11.4A 13mΩ 14A 3.3uH AEC-Q200 ±20% SMD,7.9x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.7484
10+
$0.7291
30+
$0.7178
100+
$0.7049
Related Products
Welcome back, may I help you?