
* Images are for reference only
SRYH.0885.YF6R8MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRYH.0885.YF6R8MT00
- JLCPCB Part #
- C50325382
- Package
- SMD,9.8x8.8mm
- Description
- 10A 14A 18mΩ 6.8uH ±20% SMD,9.8x8.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
10+
$0.4787
30+
$0.4224
100+
$0.3678
500+
$0.3341
1000+
$0.3180
Welcome back, may I help you?