
* Images are for reference only
SRTC.201610.YB1R5MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.201610.YB1R5MT00
- JLCPCB Part #
- C48689488
- Package
- 0806
- Description
- 1.5uH 100mΩ 2.3A 2.9A Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2940
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0302
600+
$0.0264
3000+
$0.0235
9000+
$0.0212
21000+
$0.0200
Welcome back, may I help you?