
* Images are for reference only
SRTC.0630.YZR18MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.0630.YZR18MT00
- JLCPCB Part #
- C7427507
- Package
- SMD,6.6x6.4mm
- Description
- 175mΩ 180nH 32A 40A ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.7552
10+
$0.6122
30+
$0.5415
100+
$0.4708
500+
$0.4290
1000+
$0.4065
Related Products
Welcome back, may I help you?