
* Images are for reference only
SKHLACA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHLACA010
- JLCPCB Part #
- C382056
- Package
- 插件,6x3.5mm
- Description
- -40℃~+90℃ 1.57N 12V 3.5mm 4.3mm 500,000 Cycles 50mA 6mm No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 993
In-stock Item Pricing
Qty Unit Price
1+
$0.2941
50+
$0.2334
150+
$0.2075
1000+
$0.1751
2000+
$0.1607
5000+
$0.1520
Related Products
Welcome back, may I help you?