
* Images are for reference only
SKQJLBA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKQJLBA010
- JLCPCB Part #
- C139781
- Package
- 插件,7x7mm
- Description
- -20℃~+70℃ 1.57N 12V 3.85mm 500,000 Cycles 50mA 7mm 7mm Dark gray No PC Pin Round Button SPST Through Hole With Bracket 插件,7x7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 302
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.4383
10+
$0.3517
30+
$0.3147
100+
$0.2698
500+
$0.2296
1000+
$0.2168
Related Products
Welcome back, may I help you?