
* Images are for reference only
HSHCAA006A
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- HSHCAA006A
- JLCPCB Part #
- C470794
- Package
- SMD
- Description
- -10℃~+85℃ 0%RH~100%RH 2.2V~3.6V 400uA ±5%RH SMD Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$6.1940
10+
$5.3528
30+
$4.6656
100+
$4.1599
500+
$3.9271
1000+
$3.8227
Related Products
Welcome back, may I help you?