
* Images are for reference only
SSSS928200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSS928200
- JLCPCB Part #
- C160886
- Package
- Plugin
- Description
- -40℃~+85℃ 10000 times 100mA 12.2mm 12V DP3T PC Pin Rectangular Columnar 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8062
10+
$0.6555
30+
$0.5818
500+
$0.5321
Related Products
Welcome back, may I help you?