
* Images are for reference only
DCH220K22SL N6JL5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH220K22SL N6JL5A0
- JLCPCB Part #
- C2896325
- Package
- Plugin,P=5mm
- Description
- 1kV 22pF 5mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
200+
$0.0204
1000+
$0.0150
2000+
$0.0132
10000+
$0.0117
20000+
$0.0108
Related Products
Welcome back, may I help you?