
* Images are for reference only
DCM472K39X7RL6FJ5B8
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCM472K39X7RL6FJ5B8
- JLCPCB Part #
- C7545225
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 4.7nF ±10% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 218
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0527
100+
$0.0412
300+
$0.0356
1500+
$0.0314
4500+
$0.0278
10500+
$0.0262
Related Products
Welcome back, may I help you?