
* Images are for reference only
DCF102M26Y5UG9VP0CW
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF102M26Y5UG9VP0CW
- JLCPCB Part #
- C3008229
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 250V Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
100+
$0.0464
300+
$0.0404
900+
$0.0345
5400+
$0.0309
9900+
$0.0292