
* Images are for reference only
DCH100K22SL N6FJ5C8
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH100K22SL N6FJ5C8
- JLCPCB Part #
- C3008300
- Package
- Plugin,P=5mm
- Description
- 10pF 1kV 4mm 5mm 5mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0258
600+
$0.0220
1500+
$0.0188
10500+
$0.0167
19500+
$0.0156
Related Products
Welcome back, may I help you?