
* Images are for reference only
DCG222M36Y5VUEVK7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCG222M36Y5VUEVK7A0
- JLCPCB Part #
- C3008299
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 4kV 7.5mm Y5V ±20% 插件,P=7.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0847
150+
$0.0734
900+
$0.0623
2700+
$0.0555
5400+
$0.0522
Related Products
Welcome back, may I help you?