
* Images are for reference only
DCH220K22SL PBFJ5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH220K22SL PBFJ5A0
- JLCPCB Part #
- C7545220
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 22pF 2kV ±10% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0235
600+
$0.0199
1500+
$0.0177
10500+
$0.0158
19500+
$0.0148
Related Products
Welcome back, may I help you?