
* Images are for reference only
ZVR14D621KB837FB
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR14D621KB837FB
- JLCPCB Part #
- C2919339
- Package
- Plugin,P=7.5mm
- Description
- 1.025kV 2.5kA 385V 505V 620V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
50+
$0.1259
200+
$0.1070
400+
$0.1053
Related Products
Welcome back, may I help you?