
* Images are for reference only
DCF152M30Y5UG66L0A2
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF152M30Y5UG66L0A2
- JLCPCB Part #
- C3008239
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1.5nF 250V Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 799
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 799
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0474
300+
$0.0412
1000+
$0.0349
5000+
$0.0312
10000+
$0.0293
Related Products
Welcome back, may I help you?