
* Images are for reference only
DRM509D07ML685GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM509D07ML685GA0
- JLCPCB Part #
- C2919402
- Package
- Plugin,P=5mm
- Description
- -40℃~+170℃ 2700K 2A 5mm 5Ω ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0396
500+
$0.0320
1000+
$0.0283
5000+
$0.0252
10000+
$0.0236
Related Products
Welcome back, may I help you?