
* Images are for reference only
DCF471K30Y5PQBWL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF471K30Y5PQBWL7A0
- JLCPCB Part #
- C7545210
- Package
- Plugin,P=7.5mm
- Description
- 250V 470pF Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 231
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0388
300+
$0.0335
1000+
$0.0294
5000+
$0.0262
10000+
$0.0246
Related Products
Welcome back, may I help you?