
* Images are for reference only
WW1FT1K43
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW1FT1K43
- JLCPCB Part #
- C2593561
- Package
- Plugin,D2.8xL9.5mm
- Description
- -55℃~+350℃ 1.43kΩ 1W Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3047
200+
$0.1180
500+
$0.1138
1000+
$0.1117
Welcome back, may I help you?