
* Images are for reference only
VM5JBR390
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- VM5JBR390
- JLCPCB Part #
- C2645023
- Package
- Plugin,P=5mm
- Description
- -55℃~+250℃ 390mΩ 5W Wirewound Resistor ±5% ±800ppm/℃ 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
200+
$0.0439
500+
$0.0423
1500+
$0.0415
Welcome back, may I help you?