
* Images are for reference only
TPSMC24CA-VR
Extended
- Manufacturer
- SCME
- MFR.Part #
- TPSMC24CA-VR
- JLCPCB Part #
- C7528591
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1 1.5kW 1uA 24V 38.6A 38.9V Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0660
50+
$0.0644
150+
$0.0634
500+
$0.0624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?