
* Images are for reference only
TPSMD16CA
Extended
- Manufacturer
- SCME
- MFR.Part #
- TPSMD16CA
- JLCPCB Part #
- C7528602
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1 115.4A 16V 19.7V 26V 2uA 3kW Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0562
50+
$0.0549
150+
$0.0540
500+
$0.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?