
* Images are for reference only
SBD8C05L01
Extended
- Manufacturer
- Brightking
- MFR.Part #
- SBD8C05L01
- JLCPCB Part #
- C523181
- Package
- SOD-882
- Description
- 1 14V 30pF 5.6V 5V 5uA 9A@8/20us Bidirectional ESD IEC 61000-4-2 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8949
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8947
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
200+
$0.0137
600+
$0.0135
2000+
$0.0133
Related Products
Welcome back, may I help you?