
* Images are for reference only
LA5735M-TLM-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- LA5735M-TLM-E
- JLCPCB Part #
- C6285495
- Package
- SOIC-8-175mil
- Description
- -30℃~+125℃ 1 10mA 240kHz~360kHz 4.5V~32V 600mA Adjustable Buck Buck Built-in No SOIC-8-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7257
200+
$1.0871
500+
$1.0517
1000+
$1.0340