* Images are for reference only
TMS-121-01-G-S
- Manufacturer
- Samtec
- MFR.Part #
- TMS-121-01-G-S
- JLCPCB Part #
- C5962584
- Package
- Plugin,P=1.27mm
- Description
- 5A Gold Straight 21P -55℃~+125℃ 1.27mm Black Plugin Phosphor bronze Plugin,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TMS-121-01-G-S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TMS-121-01-G-S technical specifications, attributes, and parameters.
TMS-121-01-G-S symbol, PCB footprint from the free EasyEDA PCB design tool.
TMS-121-01-G-S datasheets or manufacturer documentation.
Datasheet: TMS-121-01-G-S Datasheet (PDF)
Minimum: 1
Full Reel: 21
Total: $0
Available Order Qty: 0
In-stock Item Pricing