
* Images are for reference only
TST-110-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TST-110-01-G-D
- JLCPCB Part #
- C5742969
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10 2 2.54mm 2x10P Black Gold IDC Header Phosphor bronze Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$3.1115
10+
$3.0521
30+
$3.0120
100+
$2.9734
Related Products
Welcome back, may I help you?