
850-10-003-10-001000
- Manufacturer
- MFR.Part #
- 850-10-003-10-001000
- JLCPCB Part #
- C3331027
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 2.2mm 2.9mm 3P 3mm Black Copper alloy Gold Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Length of End Connection Pin | 2.9mm | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 3mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
850-10-003-10-001000
Extended- Manufacturer
- MFR.Part #
- 850-10-003-10-001000
- JLCPCB Part #
- C3331027
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 2.2mm 2.9mm 3P 3mm Black Copper alloy Gold Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
850-10-003-10-001000
Extended- Manufacturer
- MFR.Part #
- 850-10-003-10-001000
- JLCPCB Part #
- C3331027
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 2.2mm 2.9mm 3P 3mm Black Copper alloy Gold Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
850-10-003-10-001000 Specifications
850-10-003-10-001000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Length of End Connection Pin | 2.9mm | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 3P | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 3mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 850-10-003-10-001000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

850-10-003-10-001000 Schematic Symbol & PCB Footprint
The 850-10-003-10-001000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.