
* Images are for reference only
SSM-108-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-108-L-SV
- JLCPCB Part #
- C5456895
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 1x8P 2.54mm 5.2A 572V 7.37mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.0266
10+
$1.9783
30+
$1.9477
100+
$1.9155
Welcome back, may I help you?