This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

63ZLJ560MG412.5X30

Extended
Manufacturer
Rubycon
MFR.Part #
63ZLJ560MG412.5X30
JLCPCB Part #
C1650833
Package
Plugin,D12.5xL30mm
Description
-40℃~+105℃ 1.518A@120Hz 10000hrs@105℃ 12.5mm 28mΩ 30mm 560uF 5mm 63V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0587
200+ $0.4109
600+ $0.3964
1200+ $0.3884

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons