
* Images are for reference only
63MU334KB13225
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 63MU334KB13225
- JLCPCB Part #
- C3778404
- Package
- SMD3225
- Description
- -55℃~+125℃ 330nF 63V Metallized Acrylic ±10% SMD3225 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6475
200+
$1.0260
500+
$0.9890
1000+
$0.9714
Welcome back, may I help you?