
* Images are for reference only
16MU225KB23225
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16MU225KB23225
- JLCPCB Part #
- C3774818
- Package
- SMD3225
- Description
- -55℃~+125℃ 16V 2.2uF Metallized Acrylic ±10% SMD3225 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1154
200+
$1.2059
500+
$1.1641
1000+
$1.1431