
* Images are for reference only
50YXG1500MEFCGC16X35.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 50YXG1500MEFCGC16X35.5
- JLCPCB Part #
- C1600155
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+105℃ 1.89A@120Hz 1500uF 16mm 19mΩ 35.5mm 50V 6000hrs@105℃ 7.5mm ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3427
200+
$0.5204
500+
$0.5027
1000+
$0.4931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?