
* Images are for reference only
500MXH100EFCSN22X35
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 500MXH100EFCSN22X35
- JLCPCB Part #
- C1582969
- Package
- Plugin,D22xL35mm
- Description
- 100uF 22mm 35mm 500V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9284
200+
$1.1340
500+
$1.0937
1000+
$1.0744
Welcome back, may I help you?