
* Images are for reference only
16ST475MC14532
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16ST475MC14532
- JLCPCB Part #
- C6391507
- Package
- 1812
- Description
- -55℃~+125℃ 16V 4.7uF Metallized Acrylic ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9996
200+
$3.1931
400+
$3.0856
1000+
$3.0326
Welcome back, may I help you?