This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

420LSG3200M51X150

Extended
Manufacturer
Rubycon
MFR.Part #
420LSG3200M51X150
JLCPCB Part #
C1616652
Package
Bolt,D51xL150mm
Description
-25℃~+105℃ 150mm 21.8mm 3200uF 420V 5000hrs@105℃ 51mm ±20% 螺栓,D51xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.3514
200+ $26.0651
500+ $25.1487
1000+ $24.6961

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons