
* Images are for reference only
400HXC270MEFC25X50
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 400HXC270MEFC25X50
- JLCPCB Part #
- C1608410
- Package
- Plugin,D25xL50mm
- Description
- -25℃~+105℃ 10mm 2.06A@120Hz 2000hrs@105℃ 25mm 270uF 400V 50mm ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2410
200+
$1.6420
500+
$1.5840
1000+
$1.5550
Welcome back, may I help you?