
* Images are for reference only
385USC270MEFC25X40
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 385USC270MEFC25X40
- JLCPCB Part #
- C3724597
- Package
- Plugin,D25xL40mm
- Description
- -25℃~+85℃ 1.61A@120Hz 10mm 25mm 270uF 3000hrs@85℃ 385V 40mm ±20% 插件,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6538
200+
$2.5748
500+
$2.4845
1000+
$2.4394
Related Products
Welcome back, may I help you?