This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

25ZLH820MEFC10X20

Extended
Manufacturer
Rubycon
MFR.Part #
25ZLH820MEFC10X20
JLCPCB Part #
C1669301
Package
Plugin,D10xL20mm
Description
-40℃~+105℃ 1.176A@120Hz 10000hrs@105℃ 10mm 20mm 20mΩ 25V 5mm 820uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2205
1000+ $0.0853
2500+ $0.0824
5000+ $0.0810

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons