
* Images are for reference only
RT6575DGQW(2)
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6575DGQW(2)
- JLCPCB Part #
- C6461043
- Package
- WQFN-20(3x3)
- Description
- -40℃~+85℃@(TA) 100mA 300kHz、355kHz 4 5V~25V Buck Buck Built-in Yes WQFN-20(3x3) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
10+
$0.3834
30+
$0.3769
100+
$0.3721
Related Products
Welcome back, may I help you?