
* Images are for reference only
RT6276BHGQUF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6276BHGQUF
- JLCPCB Part #
- C3187917
- Package
- UQFN-12-HL(3x3)
- Description
- -40℃~+85℃@(TA) 1 4.5V~23V 500kHz 600mV~5.1V 6A Adjustable Buck Buck Built-in Yes UQFN-12-HL(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
10+
$1.4675
30+
$1.3005
100+
$1.1303
500+
$1.0533
1500+
$1.0195
Welcome back, may I help you?