
* Images are for reference only
RT6268GSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6268GSP
- JLCPCB Part #
- C20495688
- Package
- 8-SOP-EP
- Description
- -40℃~+125℃ 1 100kHz 3.7A 5V 7V~36V Buck Buck Built-in Fixed No 8-SOP-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4256
200+
$0.5700
500+
$0.5507
1000+
$0.5411
Welcome back, may I help you?