
* Images are for reference only
RT8497BGS
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8497BGS
- JLCPCB Part #
- C19367666
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 250mA Buck SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9634
200+
$0.7835
500+
$0.7578
1000+
$0.7449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?