This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT6220AHGQUF

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT6220AHGQUF
JLCPCB Part #
C6792502
Package
UQFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 4.5V~23V 500kHz 600mV~5V 6A Adjustable Buck Buck Built-in Yes UQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7160
200+ $1.4835
500+ $1.4336
1500+ $1.4094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons